Part Details for S-5712ANDL1-M3T1U by ABLIC Inc.
Overview of S-5712ANDL1-M3T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5712ANDL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2164-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4492 / $1.1200 | Buy Now |
DISTI #
S-5712ANDL1-M3T1U
|
Avnet Americas | Unipolar Detection Type Hall IC 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712ANDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-S-5712ANDL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant | 0 |
|
$0.4090 / $0.4370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
66217411
|
Verical | Hall Effect Sensor 1mA Omnipolar 1.85V 3-Pin SOT-23 T/R Min Qty: 104 Package Multiple: 1 Date Code: 2301 | Americas - 845 |
|
$0.7282 / $0.7871 | Buy Now |
|
Quest Components | 676 |
|
$0.7220 / $1.8050 | Buy Now | |
DISTI #
S-5712ANDL1-M3T1U
|
Avnet Americas | Unipolar Detection Type Hall IC 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712ANDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH OMNIPOL SOT23-3 | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 845 |
|
$0.5458 / $1.0058 | Buy Now |
Part Details for S-5712ANDL1-M3T1U
S-5712ANDL1-M3T1U CAD Models
S-5712ANDL1-M3T1U Part Data Attributes:
|
S-5712ANDL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712ANDL1-M3T1U
ABLIC Inc.
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.4V, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.4V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for S-5712ANDL1-M3T1U
This table gives cross-reference parts and alternative options found for S-5712ANDL1-M3T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-5712ANDL1-M3T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-5711ANDL1-M3T1U | Hall Effect Sensor, -8mT Min, 8mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5711ANDL1-M3T1U |
S-5711ACDL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | Seiko Instruments Inc | S-5712ANDL1-M3T1U vs S-5711ACDL-M3T1S |
S-5716ACDL1-M3T1U | MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=50.50mS, ACTIVE LOW, BOP=3.0mT | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5716ACDL1-M3T1U |
S-5712ACDL2-M3T1U | Hall Effect Sensor, 2mT Min, 6mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5712ACDL2-M3T1U |
S-5711ACDH-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5711ACDH-M3T1S |
S-5712ACSL1-M3T1U | Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5712ACSL1-M3T1U |
S-5711ANSL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5711ANSL-M3T1S |
S-5711ANDL-M3T1U | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5711ANDL-M3T1U |
S-5712ANDL2-M3T1U | Hall Effect Sensor, 2mT Min, 6mT Max, 0.4V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5712ANDL2-M3T1U |
S-5712ACDL1-M3T1U | Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5712ANDL1-M3T1U vs S-5712ACDL1-M3T1U |