Part Details for S-5712ANSL1-I4T1U by ABLIC Inc.
Overview of S-5712ANSL1-I4T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5712ANSL1-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2165-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.4212 / $1.1200 | Buy Now |
DISTI #
S-5712ANSL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5712ANSL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
628-S-5712ANSL1I4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant | 0 |
|
$0.3980 / $0.4050 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3560 / $0.5300 | Buy Now |
DISTI #
S-5712ANSL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5712ANSL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
S-5712ANSL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5712ANSL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3800 | Buy Now |
Part Details for S-5712ANSL1-I4T1U
S-5712ANSL1-I4T1U CAD Models
S-5712ANSL1-I4T1U Part Data Attributes
|
S-5712ANSL1-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712ANSL1-I4T1U
ABLIC Inc.
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.4V, Rectangular, Surface Mount, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 3 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 0.8 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.003 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |