Filter Your Search
1 - 10 of 124 results
|
S-5712CCNL1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 0.40-1.45V | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | UNIPOLAR | 11 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | TIN | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712ACNL2-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 1 mT | 0.40-1.45V | 6 mT | 2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 4.5 MT | UNIPOLAR | 3 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712BCDL1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 0.40-1.45V | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | OMNIPOLAR | 2 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | TIN | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | SNT-4A, 4 PIN | |||
|
S-5717ACDL8-I4T1U
ABLIC Inc.
|
$0.5333 | Obsolete | YES | 0.9 mT | 4.7 mT | 1.2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAVE SENSITIVITY OF 3.3 MILLI TESLA; ... more | 3.5 µA | 3.6 V | 1.6 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | TIN | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ||||||||||
|
S-5712ACDH1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 0.40-1.45V | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | OMNIPOLAR | 4 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712CCSL1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 0.40-1.45V | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | UNIPOLAR | 11 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | TIN | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712ACDL2-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 1 mT | 0.40-1.45V | 6 mT | 2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 4.5 MT | OMNIPOLAR | 4 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | |||||
|
S-5712ANSL2-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 1 mT | 6 mT | 2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 4.5 MT | UNIPOLAR | 3 µA | OPEN-DRAIN | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712ANSL1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | UNIPOLAR | 3 µA | OPEN-DRAIN | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. | ||||
|
S-5712ACSH1-I4T1U
ABLIC Inc.
|
$0.5333 | Yes | Active | YES | 0.8 mT | 0.40-1.45V | 4 mT | 1.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IT HAS SENSITIVITY 3 MT | UNIPOLAR | 3 µA | 3.5 V | 1.6 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,25 | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | compliant | ABLIC Inc. |