Part Details for S-8215AAJ-K8T2U by ABLIC Inc.
Overview of S-8215AAJ-K8T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-8215AAJ-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8215AAJ-K8T2UCT-ND
|
DigiKey | IC BATT PROT LI-ION 3-5CL 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
S-8215AAJ-K8T2U
|
Avnet Americas | Battery Protector Li-Ion Short Circuit 3-Serial to 5-Serial Cell Pack 8-Pin TMSOP T/R - Tape and Reel (Alt: S-8215AAJ-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
628-S-8215AAJ-K8T2U
|
Mouser Electronics | Battery Management Li-Ion Secondary Bat Protection 4/5 cells RoHS: Compliant | 90 |
|
$1.0500 / $2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
DISTI #
36844773
|
Verical | Battery Protection Li-Ion Pack 8-Pin TMSOP T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.3309 / $1.3932 | Buy Now |
|
Quest Components | 80 |
|
$1.3772 / $2.5040 | Buy Now | |
DISTI #
S-8215AAJ-K8T2U
|
Avnet Americas | Battery Protector Li-Ion Short Circuit 3-Serial to 5-Serial Cell Pack 8-Pin TMSOP T/R - Tape and Reel (Alt: S-8215AAJ-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9800 / $1.0800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.6260 / $1.6460 | Buy Now |
Part Details for S-8215AAJ-K8T2U
S-8215AAJ-K8T2U CAD Models
S-8215AAJ-K8T2U Part Data Attributes:
|
S-8215AAJ-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8215AAJ-K8T2U
ABLIC Inc.
BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for S-8215AAJ-K8T2U
This table gives cross-reference parts and alternative options found for S-8215AAJ-K8T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8215AAJ-K8T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244ABEPH-CFETFG | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8244ABEPH-CFETFG |
S-8244AAXFM-CEXT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8244AAXFM-CEXT2U |
S-8244AABFN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Instruments Inc | S-8215AAJ-K8T2U vs S-8244AABFN |
S-8264BAB-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8264BAB-I8T1G |
BQ771809DPJT | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | S-8215AAJ-K8T2U vs BQ771809DPJT |
S-8244AAHFN-CEHT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8244AAHFN-CEHT2S |
S-8264CAB-I8T1U | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8264CAB-I8T1U |
S-8244AALFM-CELT2U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TMSOP-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8244AALFM-CELT2U |
S-8264AAG-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8264AAG-I8T1G |
S-8244AAFFN-CEF-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8215AAJ-K8T2U vs S-8244AAFFN-CEF-T2 |