Part Details for S-93A76BD0A-T8T2U3 by ABLIC Inc.
Overview of S-93A76BD0A-T8T2U3 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-93A76BD0A-T8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-93A76BD0A-T8T2U3TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
S-93A76BD0A-T8T2U3
|
Avnet Americas | EEPROM Serial Microwire 8Kbit 512 X 16 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93A76BD0A-T8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
628-S93A76BD0AT8T2U3
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3330 / $0.4950 | Buy Now |
DISTI #
52966362
|
Verical | Serial EEPROM Automotive AEC-Q100 Min Qty: 96 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$0.8557 / $0.8957 | Buy Now |
DISTI #
S-93A76BD0A-T8T2U3
|
Avnet Americas | EEPROM Serial Microwire 8Kbit 512 X 16 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93A76BD0A-T8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
C1S713100388771
|
Chip1Stop | IC EEPROM 8K MICROWIRE 2MHZ 8TSSOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.1830 / $0.2030 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.3550 / $1.0580 | Buy Now |
Part Details for S-93A76BD0A-T8T2U3
S-93A76BD0A-T8T2U3 CAD Models
S-93A76BD0A-T8T2U3 Part Data Attributes:
|
S-93A76BD0A-T8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93A76BD0A-T8T2U3
ABLIC Inc.
IC EEPROM 8K MICROWIRE 2MHZ 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |