Part Details for S-93C46BD0I-J8T1G by ABLIC Inc.
Overview of S-93C46BD0I-J8T1G by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C46BD0I-J8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-93C46BD0I-J8T1G-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8SOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3398 | Buy Now |
DISTI #
S-93C46BD0I-J8T1G
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93C46BD0I-J8T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
628-93C46BD-J8-G
|
Mouser Electronics | EEPROM 1K (64X16) Hi-Speed RoHS: Compliant | 25 |
|
$0.2830 / $0.3800 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOP - Tape&Reel RoHS: Compliant |
210 In Stock |
|
$0.2380 / $0.3069 | Buy Now |
|
Quest Components | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 424 |
|
$1.3968 / $3.0200 | Buy Now |
DISTI #
S-93C46BD0I-J8T1G
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93C46BD0I-J8T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
|
Master Electronics | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOP - Tape&Reel RoHS: Compliant |
210 In Stock |
|
$0.2380 / $0.3069 | Buy Now |
Part Details for S-93C46BD0I-J8T1G
S-93C46BD0I-J8T1G CAD Models
S-93C46BD0I-J8T1G Part Data Attributes:
|
S-93C46BD0I-J8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0I-J8T1G
ABLIC Inc.
EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.02 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C46BD0I-J8T1G
This table gives cross-reference parts and alternative options found for S-93C46BD0I-J8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0I-J8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46A-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46A-E/SN |
93AA46B-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46B-E/SN |
93AA46A-I/SNG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46A-I/SNG |
93AA46A-I/SNGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46A-I/SNGX |
S-93C46ADFJ-TBP | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-93C46BD0I-J8T1G vs S-93C46ADFJ-TBP |
S-93C46BD0H-J8T1G | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-93C46BD0I-J8T1G vs S-93C46BD0H-J8T1G |
S-93C46AFJ-TBP | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-93C46BD0I-J8T1G vs S-93C46AFJ-TBP |
93AA46BT-I/SNGX | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46BT-I/SNGX |
93AA46AT-I/SNX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46AT-I/SNX |
93AA46B-I/SNG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C46BD0I-J8T1G vs 93AA46B-I/SNG |