S-93C66BD0I-T8T1U
ABLIC Inc.
Description: EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8

Overview of S-93C66BD0I-T8T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S-93C66BD0I-T8T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2082-2-ND
DigiKey IC EEPROM 4KBIT MICROWIRE 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.2553
$0.2553 Buy Now
DISTI # S-93C66BD0I-T8T1U
Avnet Americas EEPROM Serial (3-Wire) 4K-bit 256 X 16 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93C66BD0I-T8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.2100
  • 50,000 $0.2000
  • 100,000 $0.1900
  • 500,000 $0.1800
$0.1800 / $0.2100 Buy Now
DISTI # 628-93C66BD-T8-G
Mouser Electronics EEPROM 4K (256X16) 3-Wire RoHS: Compliant 3505
  • 1 $0.2300
  • 10 $0.2270
  • 4,000 $0.2260
$0.2260 / $0.2300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.2229
  • 8,000 $0.2137
  • 12,000 $0.2105
  • 28,000 $0.2053
  • 52,000 $0.2022
$0.2022 / $0.2229 Buy Now

CAD Models for S-93C66BD0I-T8T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-93C66BD0I-T8T1U by ABLIC Inc.

S-93C66BD0I-T8T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABLIC INC
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
100 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Seated Height-Max
1.1 mm
Serial Bus Type
3-WIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
8 ms
Want to compare parts?
  1. S-93C66BD0I-T8T1U
    ABLIC Inc.
    EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8
    VS

Alternate Parts for S-93C66BD0I-T8T1U

This table gives cross-reference parts and alternative options found for S-93C66BD0I-T8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C66BD0I-T8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24C08-MN6TP EEPROM, 8KX1, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor S-93C66BD0I-T8T1U vs BR24C08-MN6TP
11AA161-I/MNY 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc S-93C66BD0I-T8T1U vs 11AA161-I/MNY
S-93C46BD0I-I8T1U EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 ABLIC Inc. S-93C66BD0I-T8T1U vs S-93C46BD0I-I8T1U
CAT93C46RLI-G EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor S-93C66BD0I-T8T1U vs CAT93C46RLI-G
BR25L080FVT-W EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor S-93C66BD0I-T8T1U vs BR25L080FVT-W
CAV24C08YE-GT3 EEPROM Serial 8-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified onsemi S-93C66BD0I-T8T1U vs CAV24C08YE-GT3
M24128-BWMN3TP/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics S-93C66BD0I-T8T1U vs M24128-BWMN3TP/C
BR24S16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor S-93C66BD0I-T8T1U vs BR24S16FVM-W
BR25L040FVT-W EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor S-93C66BD0I-T8T1U vs BR25L040FVT-W
24AA64FT-I/OT 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc S-93C66BD0I-T8T1U vs 24AA64FT-I/OT

Related Parts for S-93C66BD0I-T8T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-93C66BD0I-T8T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-93C66BD0I-T8T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-93C66BD0I-T8T1U would you like to use for your alert(s)?
  • Please alert me when S-93C66BD0I-T8T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-93C66BD0I-T8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-93C66BD0I-T8T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-93C66BD0I-T8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-93C66BD0I-T8T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-93C66BD0I-T8T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: