Part Details for S-93C66CD0H-J8T2U3 by ABLIC Inc.
Overview of S-93C66CD0H-J8T2U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C66CD0H-J8T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-93C66CD0H-J8T2U3TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2853 / $0.3310 | Buy Now |
DISTI #
S-93C66CD0H-J8T2U3
|
Avnet Americas | EEPROM Serial Microwire 4Kbit 256 X 16 1.6V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93C66CD0H-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
628-S93C66CD0HJ8T2U3
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.3450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2980 / $0.3100 | Buy Now |
|
Quest Components | 1268 |
|
$0.2920 / $0.7300 | Buy Now | |
DISTI #
S-93C66CD0H-J8T2U3
|
Avnet Americas | EEPROM Serial Microwire 4Kbit 256 X 16 1.6V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93C66CD0H-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
S-93C66CD0H-J8T2U3
|
Avnet Americas | EEPROM Serial Microwire 4Kbit 256 X 16 1.6V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-93C66CD0H-J8T2U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for S-93C66CD0H-J8T2U3
S-93C66CD0H-J8T2U3 CAD Models
S-93C66CD0H-J8T2U3 Part Data Attributes
|
S-93C66CD0H-J8T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C66CD0H-J8T2U3
ABLIC Inc.
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 800000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |