Part Details for S-93C66CD0I-I8T1U3 by ABLIC Inc.
Overview of S-93C66CD0I-I8T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C66CD0I-I8T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S93C66CD0II8T1U3
|
Mouser Electronics | MinebeaMitsumi RoHS: Compliant | 0 |
|
$0.2070 / $0.2320 | Order Now |
|
Quest Components | 3824 |
|
$0.4215 / $1.4050 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4780 |
|
$0.3024 / $0.6785 | Buy Now |
Part Details for S-93C66CD0I-I8T1U3
S-93C66CD0I-I8T1U3 CAD Models
S-93C66CD0I-I8T1U3 Part Data Attributes
|
S-93C66CD0I-I8T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C66CD0I-I8T1U3
ABLIC Inc.
IC EEPROM 4K MICROWIRE 2MHZ SNT8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.5 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm | |
Write Cycle Time-Max (tWC) | 4 ms |