Memory
S-93L66AD0I-I8T1U
ABLIC Inc.
Description: EEPROM, 256X16, Serial, CMOS, PDSO8, SNT-8

Overview of S-93L66AD0I-I8T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for S-93L66AD0I-I8T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2088-1-ND
DigiKey IC EEPROM 4KBIT SPI 2MHZ SNT8A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 98
In Stock
  • 1 $0.4600
  • 10 $0.4510
  • 25 $0.4188
  • 50 $0.4164
  • 5,000 $0.2946
$0.2946 / $0.4600 Buy Now
DISTI # 628-S-93L66AD0II8T1U
Mouser Electronics EEPROM EEPROM RoHS: Compliant 0
Order Now

CAD Models for S-93L66AD0I-I8T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-93L66AD0I-I8T1U by ABLIC Inc.

S-93L66AD0I-I8T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
SNT-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Length
2.23 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.97 mm
Write Cycle Time-Max (tWC)
8 ms
Want to compare parts?
  1. S-93L66AD0I-I8T1U
    ABLIC Inc.
    EEPROM, 256X16, Serial, CMOS, PDSO8, SNT-8
    VS

Related Parts for S-93L66AD0I-I8T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-93L66AD0I-I8T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-93L66AD0I-I8T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-93L66AD0I-I8T1U would you like to use for your alert(s)?
  • Please alert me when S-93L66AD0I-I8T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-93L66AD0I-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-93L66AD0I-I8T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-93L66AD0I-I8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-93L66AD0I-I8T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-93L66AD0I-I8T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: