Part Details for S-93L66AD0I-K8T3U by ABLIC Inc.
Overview of S-93L66AD0I-K8T3U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S-93L66AD0I-K8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2760-1-ND
|
DigiKey | IC EEPROM 4KBIT SPI 2MHZ 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
44 In Stock |
|
$0.3011 / $0.4600 | Buy Now |
|
Quest Components | 19200 |
|
$0.2445 / $0.8150 | Buy Now |
Part Details for S-93L66AD0I-K8T3U
S-93L66AD0I-K8T3U CAD Models
S-93L66AD0I-K8T3U Part Data Attributes
|
S-93L66AD0I-K8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93L66AD0I-K8T3U
ABLIC Inc.
EEPROM, 256X16, Serial, CMOS, PDSO8, TMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | TMSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93L66AD0I-K8T3U
This table gives cross-reference parts and alternative options found for S-93L66AD0I-K8T3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93L66AD0I-K8T3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8522EP | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Programmable ROM | NXP Semiconductors | S-93L66AD0I-K8T3U vs PCF8522EP |
S-25A020A0A-J8T2UD | EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93L66AD0I-K8T3U vs S-25A020A0A-J8T2UD |
BR24L256FV-WE2 | EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | S-93L66AD0I-K8T3U vs BR24L256FV-WE2 |
93AA46-I/SM | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93L66AD0I-K8T3U vs 93AA46-I/SM |
X24256A8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | S-93L66AD0I-K8T3U vs X24256A8 |
24LC128T-I/ST14 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | S-93L66AD0I-K8T3U vs 24LC128T-I/ST14 |
KM93C66G | EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | Samsung Semiconductor | S-93L66AD0I-K8T3U vs KM93C66G |
ST24E64M1 | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | S-93L66AD0I-K8T3U vs ST24E64M1 |
AT24C04-10TSU-2.7 | EEPROM, 512X8, Serial, PDSO5 | Microchip Technology Inc | S-93L66AD0I-K8T3U vs AT24C04-10TSU-2.7 |
IS24C64-3P | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | S-93L66AD0I-K8T3U vs IS24C64-3P |