Part Details for S-93L66AD0I-T8T1G by ABLIC Inc.
Overview of S-93L66AD0I-T8T1G by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S-93L66AD0I-T8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-93L66AD0I-T8T1G
|
Avnet Americas | EEPROM Serial-3Wire 4K-bit 256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-93L66AD0I-T8T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
Part Details for S-93L66AD0I-T8T1G
S-93L66AD0I-T8T1G CAD Models
S-93L66AD0I-T8T1G Part Data Attributes
|
S-93L66AD0I-T8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93L66AD0I-T8T1G
ABLIC Inc.
EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93L66AD0I-T8T1G
This table gives cross-reference parts and alternative options found for S-93L66AD0I-T8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93L66AD0I-T8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93L66AD0I-T8T1 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93L66AD0I-T8T1G vs S-93L66AD0I-T8T1 |
S-93C66BD0I-T8T1G | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-93L66AD0I-T8T1G vs S-93C66BD0I-T8T1G |