There are no models available for this part yet.
Overview of S02-05-W2-24-00-100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S02-05-W2-24-00-100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-S02-05-W2-24-00-100-ND
|
DigiKey | S02-05-W2-24-00-100 Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8659 | Buy Now | |
DISTI #
E34790-000
|
Avnet Americas | Shield Terminator Splice Terminal 24AWG 19.1mm Tin (Alt: E34790-000) Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.8602 / $3.1326 | Buy Now | |
Onlinecomponents.com | S02-05-W2-24-00-100 RoHS: Compliant | 0 |
|
$2.8800 / $8.4400 | Buy Now | ||
DISTI #
RYCS02-05-W2-24-00-100
|
Interstate Connecting Components | S02-05-W2-24-00-100 | 0 |
|
Buy Now | ||
Master Electronics | S02-05-W2-24-00-100 RoHS: Compliant | 0 |
|
$2.8800 / $8.4400 | Buy Now |
CAD Models for S02-05-W2-24-00-100 by TE Connectivity
Part Data Attributes for S02-05-W2-24-00-100 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|