Part Details for S02-07-R-41CS816 by TE Connectivity
Overview of S02-07-R-41CS816 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S02-07-R-41CS816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-S02-07-R-41CS816-ND
|
DigiKey | S02-07-R-41CS816 Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1084 | Buy Now |
DISTI #
177256N001
|
Avnet Americas | Shield Terminator Splice Terminal 22AWG 16.5mm Tin Yellow/Brown - Bulk (Alt: 177256N001) Min Qty: 1200 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1948 / $2.4780 | Buy Now |
|
Onlinecomponents.com | S02-07-R-41CS816 RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |
DISTI #
RYCS02-07-R-41CS816
|
Interstate Connecting Components | S02-07-R-41CS816 | 0 |
|
Buy Now | |
|
Master Electronics | S02-07-R-41CS816 RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |