Part Details for S1-05-BDM by Cynergy3 Components
Overview of S1-05-BDM by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1-05-BDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4899
|
Newark | Hv Rr 1 N/C 1.5Kv, 5V Coil, Diode & Screen |Sensata/cynergy3 S1-05-BDM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 / $37.5400 | Buy Now |
DISTI #
725-S1-05-BDM-ND
|
DigiKey | RELAY REED 1 N/C 1.5KV 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59 In Stock |
|
$25.6007 / $29.0900 | Buy Now |
DISTI #
CYNS1-05-BDM
|
Heilind Electronics | HV RR 1 N/C 1.5kV, 5V COIL, DIODE & SCREEN | Americas - 3 in Stock |
|
$28.1613 / $29.5933 | Buy Now |
|
Onlinecomponents.com | HV RR 1 N/C 1.5kV, 5V coil, diode & screen RoHS: Compliant |
40 In Stock |
|
$22.9300 / $30.1000 | Buy Now |
DISTI #
CYNS1-05-BDM
|
Interstate Connecting Components | HV RR 1 N/C 1.5kV, 5V COIL, DIODE & SCREEN | 1 |
|
$28.1613 / $29.5933 | Buy Now |
DISTI #
000000000006096748
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$25.6000 / $29.0900 | Buy Now |
|
Master Electronics | HV RR 1 N/C 1.5kV, 5V coil, diode & screen RoHS: Compliant |
40 In Stock |
|
$22.9300 / $30.1000 | Buy Now |