S102C>20K-30KB
Vishay Foil Resistors

Overview of S102C>20K-30KB by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PXAS30KBBE Rochester Electronics LLC PXAS30 - XA 16-bit microcontroller 32 K/1 K OTP/ROM/ROMless, 8-channel 8-bit A/D
PXAG30KBA Rochester Electronics LLC PXAG30 - XA 16-bit microcontroller family 512B RAM, watchdog, 2 UART
10153118-130KBLF Amphenol Communications Solutions WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header B Coding

Price & Stock for S102C>20K-30KB by Vishay Foil Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 76M0480
Newark S102C 30K0000 0.1% |Vishay Foil Resistors S102C>20K-30KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.8300
  • 5 $21.7200
  • 10 $20.6200
  • 25 $18.5300
  • 50 $16.9400
  • 100 $16.5700
  • 250 $16.0800
$16.0800 / $22.8300 Buy Now

CAD Models for S102C>20K-30KB by Vishay Foil Resistors
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S102C>20K-30KB by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S102C>20K-30KB by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of S102C>20K-30KB would you like to use for your alert(s)?
  • Please alert me when S102C>20K-30KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S102C>20K-30KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S102C>20K-30KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S102C>20K-30KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S102C>20K-30KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S102C>20K-30KB by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: