S102S01
Sharp Corp
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4

Overview of S102S01 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S102S01 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S102S01 by Sharp Corp

S102S01
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
PLASTIC, SIP-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Sharp Microelectronics
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
4000 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
8 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. S102S01
    Sharp Corp
    Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4
    VS

Alternate Parts for S102S01

This table gives cross-reference parts and alternative options found for S102S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S102S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S102S01F Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 Sharp Corp S102S01 vs S102S01F
Part Number Description Manufacturer Compare
S102S01F Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 Sharp Corp S102S01 vs S102S01F
S102S02 Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs S102S02
S202S01 Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs S202S01
S102S02F Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 Sharp Corp S102S01 vs S102S02F
PR308T21ESZ Trigger Output SSR, 1-Channel, 3000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs PR308T21ESZ
S208T02F Trigger Output SSR, 1-Channel, 3000V Isolation, LEAD FREE, PLASTIC, SIP-4 Sharp Corp S102S01 vs S208T02F
S202S12F Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs S202S12F
PR308T11ESZ Trigger Output SSR, 1-Channel, 3000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs PR308T11ESZ
S202S11 Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 Sharp Corp S102S01 vs S202S11
S112S02 Trigger Output SSR, 1-Channel, 4000V Isolation, Sharp Corp S102S01 vs S112S02

Related Parts for S102S01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S102S01 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S102S01 by Sharp Corp

Select Manufacturer
Which Manufacturer of S102S01 would you like to use for your alert(s)?
  • Please alert me when S102S01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S102S01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S102S01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S102S01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S102S01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S102S01 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: