Part Details for S103-M07-F09-C by UNICORP
Overview of S103-M07-F09-C by UNICORP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-103XJBC | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-103KB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
1008PS-103MB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP |
Price & Stock for S103-M07-F09-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 159 |
|
Buy Now |