Part Details for S104D-499K00-0.01% by Vishay Intertechnologies
Overview of S104D-499K00-0.01% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S104D-499K00-0.01%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FOIL, 0.3, 0.5 W, 0.005, 0.01, 0.02, 0.05, 0.1, 0.25, 0.5, 1 %, 1 ohm - 500000 ohm, THROUGH HOLE MOUNT | 18 |
|
Buy Now |