Part Details for S104K-100R00-0.01% by Vishay Intertechnologies
Overview of S104K-100R00-0.01% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S104K-100R00-0.01%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FOIL, 1W, 100OHM, 350V, 0.1% +/-TOL, -1,1PPM/CEL, 5816 | 9 |
|
$7.5000 / $15.0000 | Buy Now |