Part Details for S10VB60-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S10VB60-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10VB60-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S10VB60-5000
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=200 RoHS: Compliant | 68 |
|
$2.2100 / $4.5500 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER, VRM=600 IFSM=200 | 79 |
|
$4.2698 / $6.9240 | Buy Now |
DISTI #
S10VB60-5000
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 10A, Ifsm: 200A Min Qty: 1 | 482 |
|
$1.9700 / $2.7500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 99 |
|
$2.3080 / $6.8700 | Buy Now |
Part Details for S10VB60-5000
S10VB60-5000 CAD Models
S10VB60-5000 Part Data Attributes
|
S10VB60-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S10VB60-5000
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.7A, 600V V(RRM), Silicon, S10VB, SQIP-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-XUFM-W4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |