There are no models available for this part yet.
Overview of S110 by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
8P34S1106NLGI | Renesas Electronics Corporation | 1:6 LVDS Output 1.8V Fanout Buffer |
CAD Models for S110 by Bytesonic Corporation
Part Data Attributes for S110 by Bytesonic Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for S110
This table gives cross-reference parts and alternative options found for S110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1BSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S110 vs G1BSF3 |
G1BSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S110 vs G1BSF2 |
SA2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | S110 vs SA2 |
ES1BW-T | Rectifier Diode, | Rectron Semiconductor | S110 vs ES1BW-T |
EGFM102-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | S110 vs EGFM102-M |
SFA12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | S110 vs SFA12 |
FM4002-MH-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | S110 vs FM4002-MH-H |
USL1B-AQ | Rectifier Diode, | Diotec Semiconductor AG | S110 vs USL1B-AQ |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | S110 vs 1A2 |
G1BSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S110 vs G1BSF6 |
Related Parts for S110
-
TPCA8123Power Field-Effect Transistors
-
TMS320F28021PTTMicrocontrollers
-
B1100-13-FRectifier Diodes
-
STBP112CVDJ6FPeripheral Drivers
-
R463F222000N0KFixed Capacitors
-
LM2576-12WUSwitching Regulator or Controllers
-
RC1608J100CSFixed Resistors
-
MMBT2907Small Signal Bipolar Transistors
-
LP2980AIM5-3.3Linear Regulator ICs