Part Details for S125 by Luguang Electronic Technology Co Ltd
Overview of S125 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1613S125HN-C1 | Renesas Electronics Corporation | Single 16 bits ADC; 125 Msps; serial JESD204A | |
ADC1610S125F2-DB | Renesas Electronics Corporation | ADC1610S125F2 demo board, LVDS/DDR digital output | |
ADC0808S125HW-C18 | Renesas Electronics Corporation | Single 8-bit ADC, up to 125 Msps |
Price & Stock for S125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S125-LGE
|
TME | Bridge rectifier: single-phase, 250V, If: 0.8A, Ifsm: 40A, MBS, SMT Min Qty: 10 | 1080 |
|
$0.0375 / $0.0870 | Buy Now |