Part Details for S1352 by Hamamatsu Photonics
Overview of S1352 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S1352
S1352 CAD Models
S1352 Part Data Attributes
|
S1352
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S1352
Hamamatsu Photonics
Photo Diode, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 150 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Peak Wavelength | 920 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 34 mm |