Part Details for S150X400YIJ by Panduit Corp
Overview of S150X400YIJ by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S150X400YIJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 5 labels per row and 14 labels per sheet. The label has a yellow colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wires and a clear overlaminate. It is 1.5" wide and 4.0" long (38.1 x 101.6 mm). These labels come in packages of 1000. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |