Part Details for S152M33Y5US63K7R by Vishay Intertechnologies
Overview of S152M33Y5US63K7R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S152M33Y5US63K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S152M33Y5US63K7R
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y2, 400 VAC, 250 VAC, Radial Leaded (Alt: S152M33Y5US63K7R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |