Part Details for S1577AAB-19.4400 by Pericom Semiconductor Corporation
Overview of S1577AAB-19.4400 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1577AAB-19.4400
S1577AAB-19.4400 CAD Models
S1577AAB-19.4400 Part Data Attributes
|
S1577AAB-19.4400
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1577AAB-19.4400
Pericom Semiconductor Corporation
LVPECL Output Clock Oscillator, 19.44MHz Min, 670MHz Max, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 19.44 MHz | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1.5 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for S1577AAB-19.4400
This table gives cross-reference parts and alternative options found for S1577AAB-19.4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1577AAB-19.4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1577DAB-19.4400 | LVPECL Output Clock Oscillator, 19.44MHz Min, 670MHz Max, 19.44MHz Nom, GREEN, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | S1577AAB-19.4400 vs S1577DAB-19.4400 |