Part Details for S18DLGRXPQP by Banner Engineering Corp
Overview of S18DLGRXPQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18DLGRXPQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9702
|
Newark | S18 Daylight Visible Ez-Light - 18 Mm - Ip67, Two Color: Green Red, 10-30 V Dc Pnp Input, 6 Inch 4 Pin Euro Pigtail |Banner Engineering S18DLGRXPQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0000 | Buy Now |
DISTI #
778-S18DLGRXPQP
|
Mouser Electronics | LED Panel Mount Indicators S18 Daylight Visible EZ-LIGHT - 18 mm - IP67, Two Color: Green Red, 10-30 V dc PNP Input, 6 in 4-pin M12 Pigtail QD | 0 |
|
$56.0000 | Order Now |