Part Details for S19FL064AMA000103 by Spansion
Overview of S19FL064AMA000103 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S19FL064AMA000103
S19FL064AMA000103 CAD Models
S19FL064AMA000103 Part Data Attributes:
|
S19FL064AMA000103
Spansion
Buy Now
Datasheet
|
Compare Parts:
S19FL064AMA000103
Spansion
EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, PLASTIC, MS-013DAA, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013DAA, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for S19FL064AMA000103
This table gives cross-reference parts and alternative options found for S19FL064AMA000103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S19FL064AMA000103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064K0SMFI001 | Flash, 8MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S19FL064AMA000103 vs S25FL064K0SMFI001 |
S19FL064PMF000103 | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, WSOIC-16 | Spansion | S19FL064AMA000103 vs S19FL064PMF000103 |
W25Q64BVSFIG | Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 | Winbond Electronics Corp | S19FL064AMA000103 vs W25Q64BVSFIG |
S25FL064K0SMFI003 | Flash, 8MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S19FL064AMA000103 vs S25FL064K0SMFI003 |
S25FL064K0SMFI000 | Flash, 8MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S19FL064AMA000103 vs S25FL064K0SMFI000 |
W25Q64BVSFIP | Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 | Winbond Electronics Corp | S19FL064AMA000103 vs W25Q64BVSFIP |
MX23L6454MC-20G | MASK ROM, 8MX8, 20ns, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16 | Macronix International Co Ltd | S19FL064AMA000103 vs MX23L6454MC-20G |
MX23L6454MC-20 | MASK ROM, 8MX8, 20ns, CMOS, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | S19FL064AMA000103 vs MX23L6454MC-20 |