Part Details for S1AFK-M3/6B by Vishay Intertechnologies
Overview of S1AFK-M3/6B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1AFK-M3/6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2779
|
Newark | 1A, 800V, Slim Sma, Std Gpp, Sm Rect |Vishay S1AFK-M3/6B Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0900 | Buy Now |
DISTI #
S1AFK-M3/6B
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-221AC Plastic T/R - Tape and Reel (Alt: S1AFK-M3/6B) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
78-S1AFK-M36B
|
Mouser Electronics | Rectifiers 1A, 800V, SLIM SMA, STD GPP, SM RECT RoHS: Compliant | 0 |
|
$0.0670 / $0.0810 | Order Now |
DISTI #
S1AFK-M3/6B
|
TTI | Rectifiers 1A, 800V, SLIM SMA, STD GPP, SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0780 | Buy Now |
Part Details for S1AFK-M3/6B
S1AFK-M3/6B CAD Models
S1AFK-M3/6B Part Data Attributes:
|
S1AFK-M3/6B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1AFK-M3/6B
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE , LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.47 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1AFK-M3/6B
This table gives cross-reference parts and alternative options found for S1AFK-M3/6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1AFK-M3/6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1KA | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 | Lite-On Semiconductor Corporation | S1AFK-M3/6B vs FR1KA |
US1KFL-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | S1AFK-M3/6B vs US1KFL-TP-HF |
GS1KFL-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | S1AFK-M3/6B vs GS1KFL-TP-HF |
S1AFK-M3/6A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | S1AFK-M3/6B vs S1AFK-M3/6A |