There are no models available for this part yet.
Overview of S1C0-3639080001-00000000-00001 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S1C0-3639080001-00000000-00001 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
897-1429-1-ND
|
DigiKey | LED Z-POWER RED 625NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1296 In Stock |
|
$1.1502 / $3.1700 | Buy Now | |
Future Electronics | High Power Color (SPR05F0D), Package 3639 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.1100 | Buy Now |
CAD Models for S1C0-3639080001-00000000-00001 by Seoul Semiconductor
Part Data Attributes for S1C0-3639080001-00000000-00001 by Seoul Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEOUL SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|