Part Details for S1C6S3B2F by Epson Electronics America Inc
Overview of S1C6S3B2F by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for S1C6S3B2F
S1C6S3B2F CAD Models
S1C6S3B2F Part Data Attributes
|
S1C6S3B2F
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1C6S3B2F
Epson Electronics America Inc
4-BIT, MROM, 0.032MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP5-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQUARE QFP14 PACKAGE; OPERATES WITH A -1.1V TO -3.6V SUPPLY | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.4 mm | |
Speed | 0.032 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |