Part Details for S1MFSHMWG by Taiwan Semiconductor
Overview of S1MFSHMWG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MFSHMWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1MFSHMWGCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19242 In Stock |
|
$0.0503 / $0.4800 | Buy Now |
DISTI #
S1MFSHMWG
|
Avnet Americas | 1A, 1000V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: S1MFSHMWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
30196911
|
Verical | Diode Switching 1KV 1A 2-Pin SOD-128 T/R Automotive AEC-Q101 Min Qty: 527 Package Multiple: 1 Date Code: 1829 | Americas - 25000 |
|
$0.0072 / $0.0224 | Buy Now |
DISTI #
C1S754700720824
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 25000 |
|
$0.0112 / $0.0522 | Buy Now |
Part Details for S1MFSHMWG
S1MFSHMWG CAD Models
S1MFSHMWG Part Data Attributes
|
S1MFSHMWG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MFSHMWG
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MFSHMWG
This table gives cross-reference parts and alternative options found for S1MFSHMWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MFSHMWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | S1MFSHMWG vs S1MFL |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | S1MFSHMWG vs RGF1MHE3_B/I |
S1MAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1MFSHMWG vs S1MAL |
S1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | S1MFSHMWG vs S1MFS |
RGF1MHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | S1MFSHMWG vs RGF1MHE3_B/H |
HS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S1MFSHMWG vs HS1MLWH |
HS1MH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1MFSHMWG vs HS1MH |
LF7 | Rectifier Diode, | Surge Components Inc | S1MFSHMWG vs LF7 |
RS1MLWHRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | S1MFSHMWG vs RS1MLWHRVG |
US1MDFQ-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, D-FLAT-2 | Diodes Incorporated | S1MFSHMWG vs US1MDFQ-13 |