Part Details for S1NB60/7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1NB60/7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1NB60/7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BG2640
|
Rutronik | BRIDGE-RECT. 1A 600V 1N(THD) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tube |
Stock DE - 15890 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0991 / $0.1176 | Buy Now |