Part Details for S1S0-3030279503-0000003S-0P001 by Seoul Semiconductor
Overview of S1S0-3030279503-0000003S-0P001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1S0114E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS1S021D66E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, 1 degree, TWO PORT CAGE | |
FS1S01124E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL |
Price & Stock for S1S0-3030279503-0000003S-0P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1S0-3030279503-0000003S-0P001CT-ND
|
DigiKey | LED 3030 WARM WHT 2700K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.2022 / $0.6900 | Buy Now |
DISTI #
S1S0-3030279503-00
|
Avnet Americas | LED Chip Warm White 2700K 65A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1S0-3030279503-00) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2091 / $0.2689 | Buy Now |
DISTI #
S1S0-3030279503-0000003S-0P001
|
Avnet Silica | LED Chip Warm White 2700K 65A 2-Pin Surface Mount T/R (Alt: S1S0-3030279503-0000003S-0P001) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |