Part Details for S1S0-3030309503-0000003S-0P001 by Seoul Semiconductor
Overview of S1S0-3030309503-0000003S-0P001 by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1S0-3030309503-0000003S-0P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1S0-3030309503-0000003S-0P001CT-ND
|
DigiKey | LED 3030 WARM WHT 3000K 1212 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$0.2022 / $0.6900 | Buy Now |
DISTI #
S1S0-3030309503-00
|
Avnet Americas | LED Chip Warm White 3000K 65A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1S0-3030309503-00) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2091 / $0.2689 | Buy Now |
DISTI #
S1S0-3030309503-00
|
Avnet Americas | LED Chip Warm White 3000K 65A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1S0-3030309503-00) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2091 / $0.2689 | Buy Now |
DISTI #
S1S0-3030309503-0000003S-0P001
|
Avnet Silica | LED Chip Warm White 3000K 65A 2-Pin Surface Mount T/R (Alt: S1S0-3030309503-0000003S-0P001) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |