Part Details for S1S0-3030659503-00000000-0P001 by Seoul Semiconductor
Overview of S1S0-3030659503-00000000-0P001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for S1S0-3030659503-00000000-0P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1S0-3030659503-00
|
Avnet Americas | LED Chip Cool White 6500K 65mA 2-Pin SMD T/R - Tape and Reel (Alt: S1S0-3030659503-00) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.2210 | Buy Now |
DISTI #
S1S0-3030659503-00000000-0P001
|
Avnet Silica | LED Chip Cool White 6500K 65mA 2-Pin SMD T/R (Alt: S1S0-3030659503-00000000-0P001) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1S0-3030659503-00000000-0P001
S1S0-3030659503-00000000-0P001 CAD Models
S1S0-3030659503-00000000-0P001 Part Data Attributes
|
S1S0-3030659503-00000000-0P001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1S0-3030659503-00000000-0P001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |