Part Details for S1W0-1919579003-0000004S-00001 by Seoul Semiconductor
Overview of S1W0-1919579003-0000004S-00001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S1W0-1919579003-0000004S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-1919579003-00
|
Avnet Americas | LED HIGH POWER WICOP Z8 Y19 CCT 5700K CRI90 4 STEP - Tape and Reel (Alt: S1W0-1919579003-00) Min Qty: 18000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1480 / $0.2191 | Buy Now |
|
Future Electronics | High-Power LED-WICOP Z8 Y19 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
S1W0-1919579003-0000004S-00001
|
Avnet Silica | LED HIGH POWER WICOP Z8 Y19 CCT 5700K CRI90 4 STEP (Alt: S1W0-1919579003-0000004S-00001) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |