Part Details for S1W0-2222407003-00000000-T0001 by Seoul Semiconductor
Overview of S1W0-2222407003-00000000-T0001 by Seoul Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2222407003-00000000-T0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1428-1-ND
|
DigiKey | LED WICOP-22 NEUT WHT 4000K 2828 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$0.4606 / $1.0800 | Buy Now |
DISTI #
S1W0-2222407003-00
|
Avnet Americas | LED Chip Neutral White 4000K 1.5A 2-Pin Surface Mount - Tape and Reel (Alt: S1W0-2222407003-00) RoHS: Not Compliant Min Qty: 8800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3481 / $0.4476 | Buy Now |
|
Future Electronics | SZ8-Y22-WN-C7-T 4000K 70CRI RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 13600Reel |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
S1W0-2222407003-00
|
Avnet Americas | LED Chip Neutral White 4000K 1.5A 2-Pin Surface Mount - Tape and Reel (Alt: S1W0-2222407003-00) RoHS: Not Compliant Min Qty: 8800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3481 / $0.4476 | Buy Now |
DISTI #
S1W0-2222407003-00000000-T0001
|
Avnet Silica | LED Chip Neutral White 4000K 1.5A 2-Pin Surface Mount (Alt: S1W0-2222407003-00000000-T0001) RoHS: Compliant Min Qty: 8800 Package Multiple: 800 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 11200 |
|
$0.3733 / $0.4000 | Buy Now |
Part Details for S1W0-2222407003-00000000-T0001
S1W0-2222407003-00000000-T0001 CAD Models
S1W0-2222407003-00000000-T0001 Part Data Attributes:
|
S1W0-2222407003-00000000-T0001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-2222407003-00000000-T0001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |