-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1340-1-ND
|
DigiKey | LED WICOP-22 COOL WHT 5700K SMD Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12173 In Stock |
|
$0.2574 / $0.8800 | Buy Now |
DISTI #
S1W0-2222577003-00
|
Avnet Americas | LED Chip Cool White 5700K 2A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2222577003-00) RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3085 | Buy Now |
|
Future Electronics | S1W0 Series High Power LED Emitter 5700K Cool White 70 CRI 313 lm min 0.7 A RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
S1W0-2222577003-00000000-00001
|
Avnet Silica | (Alt: S1W0-2222577003-00000000-00001) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1W0-2222577003-00000000-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-2222577003-00000000-00001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) |