Part Details for S1W0-2222577003-00000000-P0001 by Seoul Semiconductor
Overview of S1W0-2222577003-00000000-P0001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
FOHHB23P00010 | Amphenol Communications Solutions | Mini-SAS HD Active Optical Cable ,High Speed Input Output Connector, OFNP, 10meter. | |
FOQQA33P00010 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G EDR, OFNP, 10 meters. |
Price & Stock for S1W0-2222577003-00000000-P0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1344-1-ND
|
DigiKey | LED WICOP COOL WHT 5700K 3535 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1659 In Stock |
|
$0.3922 / $1.2500 | Buy Now |
DISTI #
S1W0-2222577003-00
|
Avnet Americas | LED Chip Cool White 5700K 2A 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2222577003-00) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5207 | Buy Now |
Part Details for S1W0-2222577003-00000000-P0001
S1W0-2222577003-00000000-P0001 CAD Models
S1W0-2222577003-00000000-P0001 Part Data Attributes
|
S1W0-2222577003-00000000-P0001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-2222577003-00000000-P0001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) |