Part Details for S1W0-2835278003-00000000-0P001 by Seoul Semiconductor
Overview of S1W0-2835278003-00000000-0P001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFP236A00.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Price & Stock for S1W0-2835278003-00000000-0P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835278003-00
|
Avnet Americas | LED Chip Warm White 2700K 300mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835278003-00) Min Qty: 200000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0143 / $0.0211 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0135 | Buy Now |
DISTI #
S1W0-2835278003-00000000-0P001
|
Avnet Silica | LED Chip Warm White 2700K 300mA 2-Pin SMD T/R (Alt: S1W0-2835278003-00000000-0P001) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |