Part Details for S1W0-2835308003-00000000-0P005 by Seoul Semiconductor
Overview of S1W0-2835308003-00000000-0P005 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFP236A00.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Price & Stock for S1W0-2835308003-00000000-0P005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835308003-00
|
Avnet Americas | LED Chip Warm White 3000K 300mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835308003-00) Min Qty: 192000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0165 / $0.0245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0156 | Buy Now |
Part Details for S1W0-2835308003-00000000-0P005
S1W0-2835308003-00000000-0P005 CAD Models
S1W0-2835308003-00000000-0P005 Part Data Attributes
|
S1W0-2835308003-00000000-0P005
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-2835308003-00000000-0P005
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |