Part Details for S1W0-2835308003-0000003S-0P003 by Seoul Semiconductor
Overview of S1W0-2835308003-0000003S-0P003 by Seoul Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835308003-0000003S-0P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1304-1-ND
|
DigiKey | LED 3528 WARM WHT 3000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25980 In Stock |
|
$0.0324 / $0.3100 | Buy Now |
DISTI #
S1W0-2835308003-00
|
Avnet Americas | LED Chip Warm White 3000K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835308003-00) RoHS: Not Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0288 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 352000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
|
Future Electronics | 3528 Series 2.95 V 65 mA White Mid-Power LED RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0318 / $0.0356 | Buy Now |
DISTI #
S1W0-2835308003-0000003S-0P003
|
Avnet Silica | LED Chip Warm White 3000K 200mA 2-Pin SMD T/R (Alt: S1W0-2835308003-0000003S-0P003) RoHS: Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |