There are no models available for this part yet.
Overview of S1W0-2835358003-0000003S-00005 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CO-142BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-005 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 5ft |
Price & Stock for S1W0-2835358003-0000003S-00005 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
897-1295-1-ND
|
DigiKey | LED 3528 WARM WHT 3500K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58304 In Stock |
|
$0.0103 / $0.1200 | Buy Now | |
DISTI #
S1W0-2835358003-00
|
Avnet Americas | LED Chip Warm White 3500K 180mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2835358003-00) RoHS: Not Compliant Min Qty: 448000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0091 | Buy Now | |
Future Electronics | STW8A12D-S1 3v 2835 RoHS: Compliant pbFree: Yes Min Qty: 448000 Package Multiple: 16000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0079 / $0.0093 | Buy Now |
CAD Models for S1W0-2835358003-0000003S-00005 by Seoul Semiconductor
Part Data Attributes for S1W0-2835358003-0000003S-00005 by Seoul Semiconductor
S1W0-2835358003-0000003S-00005
Seoul Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SEOUL SEMICONDUCTOR
|
Want to compare parts?
-
S1W0-2835358003-0000003S-00005Seoul SemiconductorVS
-