Part Details for S1W0-2835358003-0000003S-0P009 by Seoul Semiconductor
Overview of S1W0-2835358003-0000003S-0P009 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835358003-0000003S-0P009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-2835358003-0000003S-0P009CT-ND
|
DigiKey | LED 3528 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32000 In Stock |
|
$0.0416 / $0.2800 | Buy Now |
DISTI #
S1W0-2835358003-00
|
Avnet Americas | LED Chip Warm White 3500K 65mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2835358003-00) RoHS: Not Compliant Min Qty: 112000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0442 | Buy Now |
|
Future Electronics | STW8A2PD-E1(H)(S) RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0386 | Buy Now |