Part Details for S1W0-2835408003-0000003S-0P007 by Seoul Semiconductor
Overview of S1W0-2835408003-0000003S-0P007 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835408003-0000003S-0P007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-2835408003-0000003S-0P007CT-ND
|
DigiKey | LED 3528 NEUTRAL WHT 4000K 1411 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3657 In Stock |
|
$0.0457 / $0.3100 | Buy Now |
DISTI #
S1W0-2835408003-00
|
Avnet Americas | LED Chip Neutral White 4000K 300mA 2-Pin SMD T/R - Tape and Reel (Alt: S1W0-2835408003-00) RoHS: Not Compliant Min Qty: 96000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0488 | Buy Now |
|
Future Electronics | 3528 Series 4000K 80 CRI 2.7 V Neutral White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0426 | Buy Now |
|
Future Electronics | 3528 Series 4000K 80 CRI 2.7 V Neutral White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0471 | Buy Now |
DISTI #
S1W0-2835408003-0000003S-0P007
|
Avnet Silica | LED Chip Neutral White 4000K 300mA 2-Pin SMD T/R (Alt: S1W0-2835408003-0000003S-0P007) RoHS: Compliant Min Qty: 96000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |