Part Details for S1W0-2835409003-0000003S-0P007 by Seoul Semiconductor
Overview of S1W0-2835409003-0000003S-0P007 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835409003-0000003S-0P007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835409003-0000003S-0P007
|
Avnet Silica | LED Mid Power 3528 3V CCT 4000K CRI 90 3 STEP-Reel 16K (Alt: S1W0-2835409003-0000003S-0P007) RoHS: Compliant Min Qty: 80000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |