Part Details for S1W0-2835508003-00000000-0PB01 by Seoul Semiconductor
Overview of S1W0-2835508003-00000000-0PB01 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFP236A00.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Price & Stock for S1W0-2835508003-00000000-0PB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1W0-2835508003-00
|
Avnet Americas | LED Mid Power 3528 3V CCT 5000K CRI80 All Bin-Reel 16K - Tape and Reel (Alt: S1W0-2835508003-00) Min Qty: 336000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.0087 / $0.0128 | Buy Now |
DISTI #
S1W0-2835508003-00000000-0PB01
|
Avnet Silica | LED Mid Power 3528 3V CCT 5000K CRI80 All Bin-Reel 16K (Alt: S1W0-2835508003-00000000-0PB01) RoHS: Compliant Min Qty: 33600 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S1W0-2835508003-00000000-0PB01
S1W0-2835508003-00000000-0PB01 CAD Models
S1W0-2835508003-00000000-0PB01 Part Data Attributes
|
S1W0-2835508003-00000000-0PB01
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1W0-2835508003-00000000-0PB01
Seoul Semiconductor
Single Color LED, Cool White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Color | COOL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 2.9 V | |
Luminous Intensity-Nom | 11100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 120 deg |