Part Details for S1W0-2835508003-0000003S-0P004 by Seoul Semiconductor
Overview of S1W0-2835508003-0000003S-0P004 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1W0-2835508003-0000003S-0P004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-S1W0-2835508003-0000003S-0P004CT-ND
|
DigiKey | LED 3528 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16000 In Stock |
|
$0.0315 / $0.3000 | Buy Now |
DISTI #
S1W0-2835508003-00
|
Avnet Americas | LED Chip Cool White 5000K 65mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1W0-2835508003-00) RoHS: Not Compliant Min Qty: 144000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0326 | Buy Now |
|
Future Electronics | STW8A2PD-E1(S) RoHS: Compliant pbFree: Yes Min Qty: 128000 Package Multiple: 16000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0308 | Buy Now |